B57364S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B57364S
B57364S Series Side 1
B57364S Series Side 2

B57364S0209M051

Digi-Key Part Number
495-7259-2-ND - Tape & Reel (TR)
495-7259-1-ND - Cut Tape (CT)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B57364S0209M051
Supplier
Description
ICL 2 OHM 20% 21MM
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Inrush Current Limiter ±20% 0.827" (21.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
R @ 25°C
2 Ohms
Tolerance
±20%
Diameter
0.827" (21.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.73864$1,738.64
Cut Tape (CT)
QtyUnit PriceExt Price
1$4.06000$4.06
5$3.76800$18.84
10$3.12900$31.29
25$2.60800$65.20
50$2.31820$115.91
100$2.20230$220.23
500$1.85456$927.28
Additional Resources
AttributeDescription
Other Names
495-7259-6INACTIVE
B57364S209M51
495-7259-1
495-7259-2
B57364S0209M051V9
495-7259-6-ND
495-7259-6
B57364S209M51-ND
B57364S 209M 51
Standard Package1,000