CAD | USD

cms-photo-not-available

B43888C9685M

Digi-Key Part Number
B43888C9685M-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43888C9685M
Supplier
Description
CAP ALUM 6.8UF 20% 400V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
6.8 µF
Voltage - Rated
400 V
Ripple Current @ High Frequency
280 mA @ 100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Bulk
QtyUnit PriceExt Price
12,000$0.56452$6,774.24
Additional Resources
AttributeDescription
Other NamesB43888C9685M000
Standard Package3,000