CAD | USD

B43858C5476M

B43858A2107M9

Digi-Key Part Number
B43858A2107M9-ND - Tape & Box (TB)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43858A2107M9
Supplier
Description
CAP ALUM 100UF 20% 200V RADIAL
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
100 µF
Voltage - Rated
200 V
Ripple Current @ High Frequency
1.25 A @ 100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Tape & Box (TB)
QtyUnit PriceExt Price
3,600$1.04007$3,744.25
Additional Resources
AttributeDescription
Standard Package900