CAD | USD

Quote Required, submit request here.
cms-photo-not-available
B43851F4106M000
Digi-Key Part Number
B43851F4106M000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43851F4106M000
Supplier
Description
CAP ALUM 10UF 20% 350V RADIAL
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
10µF 350V Aluminum Electrolytic Capacitors Radial, Can 21Ohm @ 120Hz 3000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
21Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.197"" (5.00mm)
Size / Dimension
0.394"" Dia (10.00mm)
Height - Seated (Max)
0.669"" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Capacitance
10µF
Voltage - Rated
350V
Ripple Current @ Low Frequency
70mA @ 120Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other NamesB43851F4106M
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EKXJ401ELL100MJ16SUnited Chemi-Con5,227565-4221-ND$1.18000Upgrade
UCY2G100MPDNichicon7,394493-13387-ND$1.12000Upgrade