B43851 SERIES 12.5x27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43851A5106M000

Digi-Key Part Number
B43851A5106M000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43851A5106M000
Supplier
Description
CAP ALUM 10UF 20% 450V RADIAL
Detailed Description
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 33Ohm @ 120Hz 3000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
33Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
63 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Other Names
B43851A5106M
B43851A5106M-ND
Standard Package750