cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43724A9688M000

Digi-Key Part Number
B43724A9688M000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43724A9688M000
Supplier
Description
CAP ALUM 6800UF 20% 400V SCREW
Manufacturer Standard Lead Time
36
Detailed Description
6800 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17mOhm @ 100Hz 12000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
EPCOS - TDK Electronics
Bulk
Part Status
Active
Capacitance
6800 µF
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
17mOhm @ 100Hz
Lifetime @ Temp.
12000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
22.4 A @ 100 Hz
Impedance
28 mOhms
Lead Spacing
1.248" (31.70mm)
Size / Dimension
3.027" Dia (76.90mm)
Height - Seated (Max)
5.185" (131.70mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
1 (Unlimited)
EAR99
8532.22.0085
All prices are in CAD
Bulk
QtyUnit PriceExt Price
32$130.86344$4,187.63
B43724A9688M
16
(2)
B43704A9688M000EPCOS - TDK Electronics32B43704A9688M000-ND$137.68000Direct
B43703A5688M000EPCOS - TDK Electronics2B43703A5688M000-ND$194.17000Upgrade