B4370x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43704B6278M000

Digi-Key Part Number
B43704B6278M000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43704B6278M000
Supplier
Description
CAP ALUM 2700UF 20% 500V SCREW
Manufacturer Standard Lead Time
36
Detailed Description
2700 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 34mOhm @ 100Hz 12000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
EPCOS - TDK Electronics
Bulk
Part Status
Active
Capacitance
2700 µF
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
34mOhm @ 100Hz
Lifetime @ Temp.
12000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
11.9 A @ 100 Hz
Ripple Current @ High Frequency
283 mA @ 100 kHz
Impedance
55 mOhms
Lead Spacing
1.248" (31.70mm)
Size / Dimension
3.027" Dia (76.90mm)
Height - Seated (Max)
3.846" (97.70mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
1 (Unlimited)
EAR99
8532.22.0085
All prices are in CAD
Bulk
QtyUnit PriceExt Price
32$115.96250$3,710.80
B43704B6278M
16