B4370x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43704B6158M000

Digi-Key Part Number
B43704B6158M000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43704B6158M000
Supplier
Description
CAP ALUM 1500UF 20% 500V SCREW
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
1500 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 60mOhm @ 100Hz 12000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Capacitance
1500 µF
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
60mOhm @ 100Hz
Lifetime @ Temp.
12000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
7.79 A @ 100 Hz
Impedance
90 mOhms
Lead Spacing
1.122" (28.50mm)
Size / Dimension
2.532" Dia (64.30mm)
Height - Seated (Max)
3.217" (81.70mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0085
All prices are in CAD
Bulk
QtyUnit PriceExt Price
50$66.89400$3,344.70
Additional Resources
AttributeDescription
Other NamesB43704B6158M
Standard Package25