B4370x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43704A9278M000

Digi-Key Part Number
B43704A9278M000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43704A9278M000
Supplier
Description
CAP ALUM 2700UF 20% 400V SCREW
Manufacturer Standard Lead Time
36
Detailed Description
2700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 40mOhm @ 100Hz 12000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
EPCOS - TDK Electronics
Bulk
Part Status
Active
Capacitance
2700 µF
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
40mOhm @ 100Hz
Lifetime @ Temp.
12000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
11.9 A @ 100 Hz
Impedance
65 mOhms
Lead Spacing
0.874" (22.20mm)
Size / Dimension
2.032" Dia (51.60mm)
Height - Seated (Max)
4.693" (119.20mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
1 (Unlimited)
EAR99
8532.22.0085
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$78.11000$78.11
10$73.76300$737.63
50$65.08520$3,254.26
100$59.66150$5,966.15
500$55.32254$27,661.27
B43704A9278M
36