B4370x

B43704A9109M000

Digi-Key Part Number
B43704A9109M000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43704A9109M000
Supplier
Description
CAP ALUM 10000UF 20% 400V SCREW
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
10000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 100Hz 12000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Capacitance
10000 µF
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
12mOhm @ 100Hz
Lifetime @ Temp.
12000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
30.1 A @ 100 Hz
Lead Spacing
1.248" (31.70mm)
Size / Dimension
3.028" Dia (76.90mm)
Height - Seated (Max)
6.681" (169.70mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0085
Bulk
QtyUnit PriceExt Price
32$189.37781$6,060.09
Additional Resources
AttributeDescription
Other NamesB43704A9109M
Standard Package16