B4370x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43704A5158M000

Digi-Key Part Number
B43704A5158M000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43704A5158M000
Supplier
Description
CAP ALUM 1500UF 20% 450V SCREW
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
1500 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 65mOhm @ 100Hz 12000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Capacitance
1500 µF
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
65mOhm @ 100Hz
Lifetime @ Temp.
12000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
8.47 A @ 100 Hz
Lead Spacing
0.874" (22.20mm)
Size / Dimension
2.031" Dia (51.60mm)
Height - Seated (Max)
3.846" (97.70mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0085
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$72.90000$72.90
10$68.85400$688.54
50$60.75320$3,037.66
100$55.69060$5,569.06
500$51.64034$25,820.17
Additional Resources
AttributeDescription
Other NamesB43704A5158M
Standard Package36