cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43547E2128M007

Digi-Key Part Number
B43547E2128M007-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43547E2128M007
Supplier
Description
CAP ALUM SNAP
Manufacturer Standard Lead Time
64 Weeks
Detailed Description
Aluminum Electrolytic Capacitors
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
*
Package
Tray
Part Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
All prices are in CAD
Tray
QtyUnit PriceExt Price
240$10.83404$2,600.17
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
B43547E2128M7
B43547E2128M7-ND
Standard Package60