B43640 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43540A2158M60

Digi-Key Part Number
B43540A2158M60-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43540A2158M60
Supplier
Description
CAP ALUM 1500UF 20% 200V SNAP
Detailed Description
1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 55mOhm @ 100Hz 10000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
EPCOS - TDK Electronics
Bulk
Part Status
Active
Capacitance
1500 µF
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
55mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
4.8 A @ 100 Hz
Impedance
70 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
1 (Unlimited)
EAR99
8532.22.0040
B43540A2158M 60
B43540A2158M060
160