CAD | USD

cms-photo-not-available

B43515A4228M000

Digi-Key Part Number
B43515A4228M000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43515A4228M000
Supplier
Description
CAP ALUM 2200UF 20% 350V SNAP
Detailed Description
2200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 40mOhm @ 100Hz 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tray
Part Status
Obsolete
Tolerance
±20%
ESR (Equivalent Series Resistance)
40mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
3.622" (92.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In - 4 Lead
Capacitance
2200 µF
Voltage - Rated
350 V
Impedance
50 mOhms
Ripple Current @ Low Frequency
5.86 A @ 100 Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0055
Additional Resources
AttributeDescription
Other Names
B43515A4228M
B43515A4228M-ND
Standard Package56