CAD | USD

B43644 Series

B43508A9567M62

Digi-Key Part Number
B43508A9567M62-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43508A9567M62
Supplier
Description
CAP ALUM 560UF 20% 400V SNAP
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220mOhm @ 100Hz 3000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
220mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Capacitance
560 µF
Voltage - Rated
400 V
Impedance
310 mOhms
Ripple Current @ Low Frequency
1.96 A @ 100 Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Bulk
QtyUnit PriceExt Price
320$11.29053$3,612.97
Additional Resources
AttributeDescription
Other NamesB43508A9567M 62
Standard Package160