B43508
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43508A5337M000

Digi-Key Part Number
495-75821-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43508A5337M000
Supplier
Description
CAP ALUM 330UF 20% 450V SNAP
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 370mOhm @ 100Hz 3000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
370mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
1.47 A @ 100 Hz
Impedance
530 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.244" (57.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$17.16000$17.16
10$15.25800$152.58
50$13.35060$667.53
100$12.20610$1,220.61
500$10.48970$5,244.85
1,000$9.95069$9,950.69
Additional Resources
AttributeDescription
Other Names
495-75821
B43508A5337M
B43508A5337M-ND
Standard Package130