B43305 (25mmx32mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43504E127M60

Digi-Key Part Number
B43504E127M60-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43504E127M60
Supplier
Description
CAP ALUM 120UF 20% 420V SNAP
Detailed Description
120 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.13Ohm @ 100Hz 3000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
1.13Ohm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
720 mA @ 100 Hz
Impedance
1.33 Ohms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.268" (32.20mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Other Names
B43504E 127M 60
B43504E0127M060
Standard Package260