cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43504A9686M67

Digi-Key Part Number
B43504A9686M67-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43504A9686M67
Supplier
Description
CAP ALUM 68UF 20% 400V SNAP
Detailed Description
68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.29Ohm @ 100Hz 3000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
EPCOS - TDK Electronics
Bulk
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.29Ohm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
470 mA @ 100 Hz
Impedance
1.6 Ohms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
1 (Unlimited)
EAR99
8532.22.0040
B43504A9686M 67
B43504A9686M067
320