B43508-SERIES-47mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43501A3567M67

Digi-Key Part Number
B43501A3567M67-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43501A3567M67
Supplier
Description
CAP ALUM 560UF 20% 385V SNAP
Detailed Description
560 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 120mOhm @ 100Hz 10000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
385 V
ESR (Equivalent Series Resistance)
120mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
2.82 A @ 100 Hz
Impedance
190 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Other Names
B43501A3567M 67
B43501A3567M067
Standard Package120