cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43457A4568M

Digi-Key Part Number
B43457A4568M-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43457A4568M
Supplier
Description
CAP ALUM 5600UF 20% 350V SCREW
Detailed Description
5600 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 100Hz 10000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Capacitance
5600 µF
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
21mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
11.3 A @ 100 Hz
Impedance
25 mOhms
Lead Spacing
1.248" (31.70mm)
Size / Dimension
3.028" Dia (76.90mm)
Height - Seated (Max)
4.201" (106.70mm)
Surface Mount Land Size
-
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0085
Additional Resources
AttributeDescription
Other NamesB43457A4568M000
Standard Package32