CAD | USD

cms-photo-not-available

B43415C9108A000

Digi-Key Part Number
B43415C9108A000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43415C9108A000
Supplier
Description
CAP ALUM 1000UF 400V SOLDER LUG
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Solder Lug - 100000 Hrs @ 60°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Tolerance
-10%, +20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
100000 Hrs @ 60°C
Operating Temperature
-40°C ~ 60°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.196" (55.80mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Solder Lug
Capacitance
1000 µF
Voltage - Rated
400 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Bulk
QtyUnit PriceExt Price
144$15.90313$2,290.05
Additional Resources
AttributeDescription
Other NamesB43415C9108A
Standard Package36