CAD | USD

ALU_Snap-in-4Pin

B43305F2128M87

Digi-Key Part Number
B43305F2128M87-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43305F2128M87
Supplier
Description
CAP ALUM 1200UF 20% 250V SNAP
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
110mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Voltage - Rated
250 V
Impedance
150 mOhms
Ripple Current @ Low Frequency
3.21 A @ 100 Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Bulk
QtyUnit PriceExt Price
320$8.77163$2,806.92
Additional Resources
AttributeDescription
Other Names
B43305F2128M 87
B43305F2128M087
Standard Package160