CAD | USD

B43644 Series

B43305B5227M82

Digi-Key Part Number
B43305B5227M82-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43305B5227M82
Supplier
Description
CAP ALUM 220UF 20% 450V SNAP
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 620mOhm @ 100Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
620mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In - 3 Lead
Capacitance
220 µF
Voltage - Rated
450 V
Impedance
870 mOhms
Ripple Current @ Low Frequency
1.41 A @ 100 Hz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Bulk
QtyUnit PriceExt Price
260$5.95858$1,549.23
Additional Resources
AttributeDescription
Other Names
B43305B5227M 82
B43305B5227M082
Standard Package260