B43505C9227M

B43305B2228M87

Digi-Key Part Number
B43305B2228M87-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43305B2228M87
Supplier
Description
CAP ALUM 2200UF 20% 200V SNAP
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - Snap-In 60mOhm @ 100Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Capacitance
2200 µF
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
60mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
3.68 A @ 100 Hz
Impedance
80 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Other Names
B43305B2228M 87
B43305B2228M087
Standard Package120