B41231B5229M

B43231C9277M

Digi-Key Part Number
B43231C9277M-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B43231C9277M
Supplier
Description
CAP ALUM 270UF 20% 400V SNAP
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
1.65 A @ 120 Hz
Ripple Current @ High Frequency
2.558 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Bulk
QtyUnit PriceExt Price
240$4.32583$1,038.20
Additional Resources
AttributeDescription
Other NamesB43231C9277M000
Standard Package60
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
380LX271M400A022Waldom Electronics162266-380LX271M400A022-ND$6.44000Direct