B41821A9226M

B41821A6107M000

Digi-Key Part Number
495-5984-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B41821A6107M000
Supplier
Description
CAP ALUM 100UF 20% 50V RADIAL
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2Ohm @ 120Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Not For New Designs
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
2Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Bulk
QtyUnit PriceExt Price
1$0.65000$0.65
10$0.45100$4.51
50$0.31580$15.79
100$0.27070$27.07
500$0.20306$101.53
1,000$0.17147$171.47
2,500$0.16244$406.10
5,000$0.15342$767.10
Additional Resources
AttributeDescription
Other Names
495-5984
B41821A6107M
B41821A6107M-ND
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
B41888C6107M000EPCOS - TDK Electronics5,267495-6007-ND$0.86000Upgrade