
B41789A8138Q001 | |
|---|---|
DigiKey Part Number | B41789A8138Q001-ND |
Manufacturer | |
Manufacturer Product Number | B41789A8138Q001 |
Description | CAP ALUM 1300UF 63V SNAP TH |
Customer Reference | |
Detailed Description | 1300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 47mOhm @ 100Hz 10000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 47mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 9.5 A @ 10 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.846" (21.50mm) | |
Size / Dimension | 0.827" Dia (21.00mm) | |
Height - Seated (Max) | 2.028" (51.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 3 Lead |

