
B41605A688M2 | |
|---|---|
DigiKey Part Number | B41605A688M2-ND |
Manufacturer | |
Manufacturer Product Number | B41605A688M2 |
Description | CAP ALUM 6800UF 20% 55V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 55 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 15mOhm @ 100Hz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 55 V | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 9.8 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 3 Lead |

