Ceramic Series

B37872K5103K070

Digi-Key Part Number
B37872K5103K070-ND - Tape & Reel (TR)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B37872K5103K070
Supplier
Description
CAP CER 10000PF 50V X7R 1206
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
10000 pF
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
B37872K5103K 70
B37872K5103K70
Standard Package32,000
Substitutes (15)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C1206C103J5RACTUKEMET10399-1237-1-ND$0.33000Upgrade
12062C103JAT2AAVX Corporation2,495478-5173-1-ND$0.53000Upgrade
C1206C103K1RACTUKEMET13,536399-1236-1-ND$0.26000Upgrade
12061C103JAT2AAVX Corporation14,479478-3783-1-ND$0.55000Upgrade
C1206C103J2RAC7800KEMET6,317399-14643-1-ND$0.73000Upgrade