CAD | USD

cms-photo-not-available

B32914B5564K

Digi-Key Part Number
B32914B5564K-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B32914B5564K
Supplier
Description
CAP FILM 0.56UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
12
Detailed Description
0.56µF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
EPCOS - TDK Electronics
Bulk
Part Status
Active
Tolerance
±10%
Voltage Rating - AC
530V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.240"" L x 0.551"" W (31.50mm x 14.00mm)
Height - Seated (Max)
0.965"" (24.50mm)
Termination
PC Pins
Lead Spacing
1.083"" (27.50mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Capacitance
0.56µF
1 (Unlimited)
EAR99
8532.25.0020

1,040