cms-photo-not-available

B32911B5103K

Digi-Key Part Number
B32911B5103K-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B32911B5103K
Supplier
Description
CAP FILM 10000PF 10% 1KVDC RAD
Detailed Description
10000 pF Film Capacitor 530V 1000V (1kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Obsolete
Capacitance
10000 pF
Tolerance
±10%
Voltage Rating - AC
530V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0020
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
B32621A0103K289EPCOS - TDK Electronics447495-4920-1-ND$1.13000Similar