B32796G8106K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $6.93002
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 80
Unit Price: $22.09000
Datasheet
10 µF Film Capacitor 350V 875V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32796G8106K

DigiKey Part Number
B32796G8106K-ND
Manufacturer
Manufacturer Product Number
B32796G8106K
Description
CAP FILM 10UF 10% 875VDC RADIAL
Customer Reference
Detailed Description
10 µF Film Capacitor 350V 875V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
350V
Voltage Rating - DC
875V
Dielectric Material
ESR (Equivalent Series Resistance)
4.9 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 0.787" W (42.00mm x 20.00mm)
Height - Seated (Max)
1.555" (39.50mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
DC Link, DC Filtering; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes