CAD | USD

cms-photo-not-available

B32754CB32754C3255K000

Digi-Key Part Number
B32754CB32754C3255K000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B32754CB32754C3255K000
Supplier
Description
CAP FILM 2.5UF 10% RADIAL
Detailed Description
2.5 µF Film Capacitor 310V Polypropylene (PP), Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage Rating - AC
310V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.240" L x 0.630" W (31.50mm x 16.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
General Purpose
Ratings
-
Features
-
Capacitance
2.5 µF
ESR (Equivalent Series Resistance)
11.7 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0020
Additional Resources
AttributeDescription
Standard Package1