B32686S474J563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32686S7224J563

Digi-Key Part Number
B32686S7224J563-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B32686S7224J563
Supplier
Description
CAP FILM 0.22UF 5% 1.25KVDC SCRW
Manufacturer Standard Lead Time
53
Detailed Description
0.22 µF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Rectangular Box
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
EPCOS - TDK Electronics
Bulk
Part Status
Active
Capacitance
0.22 µF
Tolerance
±5%
Voltage Rating - AC
450V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
7 mOhms
Operating Temperature
-55°C ~ 100°C
Mounting Type
Chassis Mount
Package / Case
Rectangular Box
Size / Dimension
1.654" L x 0.709" W (42.00mm x 18.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Termination
Screw Terminals
Lead Spacing
1.122" (28.50mm)
Applications
Snubber
Ratings
-
Features
-
1 (Unlimited)
EAR99
8532.25.0070
All prices are in CAD
Bulk
QtyUnit PriceExt Price
144$12.98139$1,869.32
36