0.068 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32684A0683K000

DigiKey Part Number
495-B32684A0683K000-ND
Manufacturer
Manufacturer Product Number
B32684A0683K000
Description
CAP FILM 0.068UF 10% 1KVDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32684A0683K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.433" W (31.50mm x 11.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; Snubber
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,003
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3.19000$3.19
10$2.18100$21.81
50$1.77940$88.97
320$1.49422$478.15
640$1.42053$909.14
1,280$1.35985$1,740.61
2,560$1.30987$3,353.27
5,120$1.26871$6,495.80
Manufacturers Standard Package