
B32654A6225J000 | |
|---|---|
DigiKey Part Number | 495-B32654A6225J000-ND |
Manufacturer | |
Manufacturer Product Number | B32654A6225J000 |
Description | CAP FILM 2.2UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32654A6225J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.709" W (31.50mm x 18.00mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.60000 | $6.60 |
| 10 | $4.76200 | $47.62 |
| 50 | $4.02820 | $201.41 |
| 200 | $3.61470 | $722.94 |
| 600 | $3.38387 | $2,030.32 |
| 1,000 | $3.29846 | $3,298.46 |
| 2,600 | $3.16807 | $8,236.98 |

