CAD | USD

cms-photo-not-available
B32652A7333K189
Digi-Key Part Number
B32652A7333K189-ND - Tape & Reel (TR)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B32652A7333K189
Supplier
Description
CAP FILM 0.033UF 1.25KVDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
0.033µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Voltage Rating - AC
500V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.709"" L x 0.354"" W (18.00mm x 9.00mm)
Height - Seated (Max)
0.689"" (17.50mm)
Termination
PC Pins
Lead Spacing
0.591"" (15.00mm)
Applications
DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings
-
Features
Low ESL
Capacitance
0.033µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package2,800