CAD | USD

MK(P,T) Series
MK(P,T) Series
B32xx2, B811xx Series

B32652A1472J000

Digi-Key Part Number
495-1369-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B32652A1472J000
Supplier
Description
CAP FILM 4700PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
43 Weeks
Detailed Description
4700 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Voltage Rating - AC
500V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings
AEC-Q200
Features
-
Capacitance
4700 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0040
Bulk
QtyUnit PriceExt Price
1$0.86000$0.86
10$0.63100$6.31
50$0.50560$25.28
100$0.43330$43.33
500$0.34302$171.51
1,000$0.28885$288.85
2,500$0.27080$677.00
5,000$0.25274$1,263.70
Additional Resources
AttributeDescription
Other Names
495-1369
B32652A1472J
B32652A1472J000-ND
B32652A1472J000INACTIVE
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
B32652J1472J000EPCOS - TDK Electronics2,956495-1368-ND$1.14000Upgrade