B32xxx, B811xx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32621A3333K289

Digi-Key Part Number
B32621A3333K289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32621A3333K289
Description
CAP FILM 0.033UF 10% 250VDC RAD
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
0.033 µF Film Capacitor 140V 250V Polypropylene (PP), Metallized - Stacked Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Box (TB)
Product Status
Active
Capacitance
0.033 µF
Tolerance
±10%
Voltage Rating - AC
140V
Voltage Rating - DC
250V
Dielectric Material
Polypropylene (PP), Metallized - Stacked
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
All prices are in CAD
Tape & Box (TB)
QtyUnit PriceExt Price
4,000$0.29594$1,183.76
Additional Resources
AttributeDescription
Standard Package4,000