cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32564J3106K000

Digi-Key Part Number
B32564J3106K000-ND
Manufacturer
Manufacturer Product Number
B32564J3106K000
Description
CAP FILM 10UF 10% 250VDC 2DIP
Detailed Description
10 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Product Status
Not For New Designs
Capacitance
10 µF
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
2-DIP
Size / Dimension
1.142" L x 0.543" W (29.00mm x 13.80mm)
Height - Seated (Max)
0.886" (22.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1,120$4.09836$4,590.16
Additional Resources
AttributeDescription
Other Names
B32564J3106K
B32564J3106K-ND
Standard Package1,120