CAD | USD

cms-photo-not-available

B32562J3474K289

Digi-Key Part Number
B32562J3474K289-ND - Tape & Box (TB)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B32562J3474K289
Supplier
Description
CAP FILM 0.47UF 10% 250VDC 2DIP
Detailed Description
0.47 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Box (TB)
Part Status
Not For New Designs
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
2-DIP
Size / Dimension
0.650" L x 0.197" W (16.50mm x 5.00mm)
Height - Seated (Max)
0.264" (6.70mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Capacitance
0.47 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
Tape & Box (TB)
QtyUnit PriceExt Price
4,760$0.31004$1,475.79
Additional Resources
AttributeDescription
Standard Package1,190