B32560J6223K000

DigiKey Part Number
495-75718-ND
Manufacturer
Manufacturer Product Number
B32560J6223K000
Description
CAP FILM 0.022UF 10% 400VDC 2DIP
Customer Reference
Detailed Description
0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Datasheet
 Datasheet
EDA/CAD Models
B32560J6223K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.354" L x 0.098" W (9.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.35600$3.56
50$0.28320$14.16
100$0.23390$23.39
500$0.18278$91.39
1,700$0.15536$264.11
3,400$0.14622$497.15
5,100$0.13708$699.11
Manufacturers Standard Package