CAD | USD

B32560 Series 9x2.5mm

B32560J6102K000

Digi-Key Part Number
495-75713-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B32560J6102K000
Supplier
Description
CAP FILM 1000PF 10% 400VDC 2DIP
Detailed Description
1000 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Not For New Designs
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
2-DIP
Size / Dimension
0.354" L x 0.098" W (9.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Capacitance
1000 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0070
Bulk
QtyUnit PriceExt Price
1$0.52000$0.52
10$0.36200$3.62
50$0.25340$12.67
100$0.21710$21.71
500$0.16290$81.45
1,000$0.13756$137.56
2,500$0.13032$325.80
5,000$0.12308$615.40
Additional Resources
AttributeDescription
Other Names
495-75713
B32560J6102K
B32560J6102K-ND
Standard Package2,300