
B32529E6104K189 | |
|---|---|
DigiKey Part Number | 495-B32529E6104K189TR-ND - Tape & Reel (TR) 495-B32529E6104K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529E6104K189 |
Description | CAP FILM 0.1UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529E6104K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $0.75500 | $7.55 |
| 50 | $0.58140 | $29.07 |
| 100 | $0.52840 | $52.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.39784 | $318.27 |
| 1,600 | $0.37468 | $599.49 |
| 2,400 | $0.36307 | $871.37 |
| 4,000 | $0.35021 | $1,400.84 |
| 5,600 | $0.34269 | $1,919.06 |
| 8,000 | $0.33546 | $2,683.68 |
| 9,600 | $0.33203 | $3,187.49 |
| 19,200 | $0.32049 | $6,153.41 |
| 20,000 | $0.31988 | $6,397.60 |

