CAD | USD

cms-photo-not-available
B32529C3272M289
Digi-Key Part Number
B32529C3272M289-ND - Tape & Box (TB)
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B32529C3272M289
Supplier
Description
CAP FILM 2700PF 20% RADIAL
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
2700pF Film Capacitor Polyester, Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±20%
Voltage Rating - AC
-
Voltage Rating - DC
-
Dielectric Material
Polyester, Metallized
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
-
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.197"" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Capacitance
2700pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package12,800