CAD | USD

cms-photo-not-available
B32021A3122M000
Digi-Key Part Number
B32021A3122M000-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B32021A3122M000
Supplier
Description
CAP FILM 1200PF 20% 300VAC RAD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1200pF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Bulk
Part Status
Active
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
-
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.394"" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Capacitance
1200pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other NamesB32021A3122M
Standard Package1,000