495-75562-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

495-75562-KIT

Digi-Key Part Number
495-75562-KIT-ND
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
495-75562-KIT
Supplier
Description
ERU16 INDUCTOR KIT
Detailed Description
Fixed Kit 20 Pieces (10 Values - 2 Each) Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Case
Part Status
Discontinued at Digi-Key
Kit Type
Fixed
Style
Wirewound
Material - Core
Ferrite
Quantity
20 Pieces (10 Values - 2 Each)
Inductance Range
1µH ~ 30µH
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Features
AEC-Q200
Shielding
Shielded
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusSee Individual Parts
ECCNEAR99
HTSUS8504.50.4000
All prices are in CAD
Case
QtyUnit PriceExt Price
1$87.63000$87.63
Additional Resources
AttributeDescription
Other Names
B82559X 5
495-75562-KIT
ERU16 B82559X5
Q10549137
Standard Package1
Kit Contents
Part No.Description
B82559A7103A016FIXED IND 10UH 11A 7.9 MOHM SMD
B82559A0203A016FIXED IND 20UH 10A 13.25MOHM SMD
B82559A5472A016FIXED IND 4.7UH 17A 2.6MOHM SMD
B82559A0153A016FIXED IND 15UH 11A 11.1MOHM SMD
B82559A2102A016FIXED IND 1UH 31A 1.15 MOHM SMD