B82477G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B82477G
B82477 Series Side
B82477 Series Footprint

B82477G2474M000

Digi-Key Part Number
495-2700-2-ND - Tape & Reel (TR)
495-2700-1-ND - Cut Tape (CT)
495-2700-6-ND - Digi-Reel®
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B82477G2474M000
Supplier
Description
FIXED IND 470UH 580MA 770MOHM SM
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
470 µH Shielded Wirewound Inductor 580 mA 770mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
470 µH
Tolerance
±20%
Current Rating (Amps)
580 mA
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
770mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.484" L x 0.484" W (12.30mm x 12.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.47000$2.47
10$2.30000$23.00
25$2.12360$53.09
50$1.76980$88.49
100$1.66340$166.34
250$1.48652$371.63
Tape & Reel (TR)
QtyUnit PriceExt Price
600$1.27415$764.49
Additional Resources
AttributeDescription
Other Names
B82477G2474M
495-2700-6
495-2700-1
495-2700-2
Standard Package600
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SRR1260-471KBourns Inc.11SRR1260-471KCT-ND$2.00000Direct