B82477G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B82477G
B82477 Series Side
B82477 Series Footprint

B82477G2223M000

Digi-Key Part Number
495-5683-2-ND - Tape & Reel (TR)
495-5683-1-ND - Cut Tape (CT)
495-5683-6-ND - Digi-Reel®
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B82477G2223M000
Supplier
Description
FIXED IND 22UH 2.8A 36 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
22 µH Shielded Wirewound Inductor 2.8 A 36mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
2.8 A
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
36mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.484" L x 0.484" W (12.30mm x 12.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.47000$2.47
10$2.30000$23.00
25$2.12360$53.09
50$1.76980$88.49
100$1.66340$166.34
250$1.48652$371.63
Tape & Reel (TR)
QtyUnit PriceExt Price
600$1.27415$764.49
Additional Resources
AttributeDescription
Other Names
495-5683-6
B82477G2223M
B82477G2223M-ND
495-5683-2
495-5683-1
Standard Package600
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CDRH125NP-220MCSumida America Inc.22,253308-1445-1-ND$2.44000Similar
SRR1260-220MBourns Inc.319SRR1260-220MCT-ND$2.00000Direct