B82477G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B82477G
B82477 Series Side
B82477 Series Footprint

B82477G2102M000

Digi-Key Part Number
495-2695-2-ND - Tape & Reel (TR)
495-2695-1-ND - Cut Tape (CT)
495-2695-6-ND - Digi-Reel®
Manufacturer
EPCOS - TDK Electronics
Manufacturer Product Number
B82477G2102M000
Supplier
Description
FIXED IND 1UH 9A 9 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
1 µH Shielded Wirewound Inductor 9 A 9mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPCOS - TDK Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
9 A
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.484" L x 0.484" W (12.30mm x 12.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.89000$2.89
10$2.66700$26.67
25$2.44440$61.11
50$2.08900$104.45
100$1.86680$186.68
250$1.60016$400.04
Tape & Reel (TR)
QtyUnit PriceExt Price
600$1.15832$694.99
Additional Resources
AttributeDescription
Other Names
495-2695-6
B82477G2102M
495-2695-1
495-2695-2
Standard Package600
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SRR1260-1R0YBourns Inc.341SRR1260-1R0YCT-ND$2.00000Similar